Christmas Opening Hours and Delivery Dates here
Widap 600020 Electric motor capacitor 25 µF 450 V AC 40 mm

Image Representative of Range

Widap 600020 Electric motor capacitor 25 µF 450 V AC 40 mm

Order Code:

20-6808

Brand: Widap MPN: 600020 EAN-13: 2050010159784
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 15/01/2026

Widap 600020 is an electric motor capacitor featuring a capacitance of 25 µF and a rated voltage of 450 V AC. This product, manufactured by Widap, forms part of their robust line of thin film capacitors. Designed with a 40 mm diameter, it ensures a compact yet efficient solution for high-wattage electrical applications. Engineered to operate within a 5% tolerance, this capacitor is ideal for use in electric motor start-up and running, HVAC systems, and other industrial power applications where stable and reliable performance is crucial. Its design and specifications correspond with the rigorous standards expected in complex engineering environments.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot