Christmas Opening Hours and Delivery Dates here
Widap 600015 Electric motor capacitor 18 µF 450 V AC 5% Ø 40 mm

Image Representative of Range

Widap 600015 Electric motor capacitor 18 µF 450 V AC 5% Ø 40 mm

Order Code:

20-6803

Brand: Widap MPN: 600015 EAN-13: 2050010159944
Qty Unit Price (Ex VAT)
1+ £14.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 15/01/2026

COMAR 600015 is a high-performance electric motor capacitor, specified with a capacitance of 18 µF and a voltage rating of 450 V AC with a tolerance of ±5%. This durable thin film capacitor, measuring 40 mm in diameter, is designed for reliable operation in various electrical applications. Typically utilised within motor run applications, this capacitor is engineered to improve the power factor and efficiency of single-phase electric motors and other similar engines. Its robust construction and precise specifications make it ideal for challenging environments where performance consistency is critical.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot