Christmas Opening Hours and Delivery Dates here
Widap 600011 Electric motor capacitor 14 µF 450 V AC 5% Ø35 mm

Image Representative of Range

Widap 600011 Electric motor capacitor 14 µF 450 V AC 5% Ø35 mm

Order Code:

20-6799

Brand: Widap MPN: 600011 EAN-13: 2050010159845
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
33 available to back orderBack-order availability date - 15/01/2026

Widap's product, with the manufacturer's part number 600011, is a precision-engineered thin film capacitor specifically designed for electric motor applications. This capacitor offers a capacitance of 14 microfarads and is rated for operation at 450 volts AC with a tolerance of 5%. It has a compact cylindrical form factor with a diameter of 35 mm, making it suitable for integration into confined spaces typically found in motor assemblies. Renowned for its reliable performance, the capacitor is ideal for use in electric motor start and run circuits, where stability and efficiency are paramount. Its robust design ensures durability under varying operational conditions, making it a dependable choice for engineers in the fields of automation and industrial machinery.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot