Christmas Opening Hours and Delivery Dates here
Widap 600003 Electric motor capacitor 1.5 µF 450 V AC 5% Ø 25 mm Film

Image Representative of Range

Widap 600003 Electric motor capacitor 1.5 µF 450 V AC 5% Ø 25 mm Film

Order Code:

20-6792

Brand: Widap MPN: 600003 EAN-13: 2050010159579
Qty Unit Price (Ex VAT)
1+ £4.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
73 available to back orderBack-order availability date - 15/01/2026

Widap 600003 Electric Motor Capacitor, a robust component designed for demanding electrical applications. This film capacitor features a capacitance of 1.5 µF and supports operational voltages up to 450 V AC, with a precision tolerance of 5%. Its compact design, with a diameter of 25 mm, makes it suitable for integration in various electric motor systems, where reliable performance and durability are essential. This capacitor is ideal for stabilising electrical circuits and improving motor efficiency. The product's thin film construction underscores its suitability for applications requiring high stability and low thermal resistance, making it an excellent choice for engineers seeking dependable components for industrial machinery and consumer appliances.
Type Electric motor capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot