White Label SH1299 Vandal Resistant Switch

Order Code:

50-8217

Brand: White Label MPN: SH1299

Discontinued


This stainless steel 19mm vandal resistant switch has a blue illuminated selector.


Number of Positions 2
Contact Current 5mA
Contact Resistance <50mΩ
Contact Voltage 250V
Dielectric Strength 2000V
Height 8.6mm
Indexing Angle 90°
Length 45.6mm
Operating Life (Cycles) 50000
Operating Temperature Range -20 to +55°C
Width 19mm

Trustpilot