Christmas Opening Hours and Delivery Dates here

White Label 5344 39-66 Toroidal chokes Inductivity 65 µH 250 VAC 5 A

Order Code:

50-1208

Brand: White Label MPN: 5344 39-66

Discontinued


A 65µH toroidal choke that has an iron powder core that provides the permeability and magnetic saturation characteristics required for effective noise suppression. Suitable for use in filter chokes for thyristor and triac circuits (light dimmers, rotation speed adjusters etc.).


  • Toroidal choke
  • Tolerance 20%
Type Toroidal
Inductance 65µH
Current 5A
Tolerance 20%

Trustpilot