Christmas Opening Hours and Delivery Dates here

White Label 51516413 Self Adhesive LED Lighting Tape Reel Green 5m 24VDC

Order Code:

50-2427

Brand: White Label MPN: 51516413 EAN-13: 4021553012704

Discontinued


A reel of 300 green LEDs mounted on 5m of flexible self-adhesive LED lighting tape. The 5m length may be, using scissors, quickly and easily divided into separate lengths down to 100mm (containing 6x LEDs), this gives up to 50x separate segments to be able to create custom lighting projects.

The LED strips are easily installed in a wide range of places due to their flexibility and peel-off self-adhesive backing.
  • 5 metres of LED lighting tape
  • 300 fully encapsulated LEDs
  • Can be cut into smaller segments
  • LEDs at intervals of 16mm
  • Each LED is fully encapsulated and protected against physical damage and moisture
  • Connecting cable 20 cm with open ends
  • Soldering pads every 100mm
  • Input voltage 24V DC
Type Luminaire
Colour Green
Dimensions (L x W x H) 5020 x 8 x 3mm
Length 5000mm
Power Consumption (unit/roll) 0.5 /25W
Supply Voltage (DC) 24V
Viewing Angle 120°

You may also like


Trustpilot