Christmas Opening Hours and Delivery Dates here

White Label 51515222 Self Adhesive LED Lighting Tape Reel Amber 5m 12VDC

Order Code:

51-0212

Brand: White Label MPN: 51515222 EAN-13: 4021553008127

Discontinued


If you want to create your own stylish lighting display this value-for-money LED tape can help you make your project a reality. Simply peel off the tape's protective backing and stick it anywhere you need LED lighting - on walls, ceilings, floors or integrated in furniture.

These reels contain 5m of self-adhesive LED lighting tape with 150 LEDs at intervals of 33mm. The tape can be cut with scissors into shorter segments, so you can use it for separate lighting in multiple locations. Each LED is fully encapsulated and so protected against physical damage and moisture.


  • 150 amber LEDs per reel
  • Lead cable 20cm, open end - adhesive tape on rear side
  • Shortest possible unit (100mm) with 3 LEDs, can be separated at the marked intervals
  • Can be cut into 50 separate units
  • Soldering joints every 100mm
  • Requires 12V power supply
Type Luminaire
Colour Yellow
Dimensions (L x W x H) 5020 x 8 x 3mm
Length 5m
Power Consumption (unit/roll) 0.24/11.6W
Supply Voltage (DC) 12V
Viewing Angle 120°

You may also like


Trustpilot