Easter Opening Hours and Delivery Dates here

White Label 503332 230VAC DPDT-CO Relay Board with Omron G2R-2-230V Relay

Order Code:

50-5933

Brand: White Label MPN: 503332 EAN-13: 4016138612035

Discontinued


This 230V AC PCB relay module is designed for the assembly of print relays.
  • No assembly required
  • Relay active indicated by red LED
  • Includes input/output terminals
  • Maintenance free
Coil Voltage (DC) 230V AC
Contact Configuration DPDT-CO
Height 36.5mm
Length 72mm
Mounting Type PCB
Switching Current Max 5A
Switching Power 1250VA
Switching Voltage Max (AC) 250V AC
Width 20mm

Trustpilot