WHD 112-001-04-051-00 RC HLS 51 Remote Control Grey Compact Design

Image Representative of Range

WHD 112-001-04-051-00 RC HLS 51 Remote Control Grey Compact Design

Order Code:

13-5664

Brand: WHD MPN: 112-001-04-051-00 EAN-13: 4043106030799
Qty Unit Price (Ex VAT)
1+ £28.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The WHD RC HLS 51 is a grey remote control designed for seamless integration with ceiling radios. Manufactured by WHD, this device facilitates easy and efficient control of audio settings from a distance. It is typically used in domestic or commercial environments where convenient audio management is desirable.
Type Ceiling radio
Colour Grey
Dim (L x W) 86 mm x 40 mm
Length 86mm
Material PVC
Misc Attribute Infrared remote control
Switch type component Accessories
Switch type function Remote control
Width 40mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot