Whadda WPI440 Ft232 Usb To Ttl Adapter 3.3/5 V

Order Code:

73-4705

Brand: Whadda MPN: WPI440 EAN-13: 5410329725327

Discontinued


The Whadda WPI440 FT232 to TTL module is used to program the VMA439 RGB dot matrix board through USB.
  • Single chip USB to asynchronous serial data transfer interface
  • Data transfer rates from 300 baud to 3 Mbaud (RS422, RS485, RS232) at TTL levels
  • Transmit and receive LED drive signals
  • USB 2.0 Full Speed compatible
  • Switchable 3.3V DC and 5V DC operation
  • Comptaible with the VMA439
  • Power supply: 5V DC by USB cable (included)
  • Micro USB connector
  • Dimensions: 43 x 17 x 12 mm
  • Weight: 5 g
Type Development Module
Assembled Yes

Trustpilot