Westinghouse 78095-40 Universal Remote Control for Ceiling Fans 3 Speeds

Order Code:

11-0156

Brand: Westinghouse MPN: 78095-40 EAN-13: 4895105601797
Qty Unit Price (Ex VAT)
1+ £35.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 15/04/2026

The Westinghouse Universal Remote Control for Ceiling Fans, model 78095, offers seamless operation for controlling fan speeds and lighting. This device features compatibility with numerous fan models, making it an essential ventilation accessory. Typically used in residential settings, it enhances convenience and comfort by allowing remote operation of ceiling fans.
Type Ceiling fan remote control
Dimensions (L x W x H) 11 x 5.1 x 2.2 cm
Height 2.2cm
Length 11cm
Width 5.1cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot