Westinghouse 7218140 Halley Ceiling Fan 48W 112cm Nickel Finish

Order Code:

11-0154

Brand: Westinghouse MPN: 7218140 EAN-13: 4895105605658
Qty Unit Price (Ex VAT)
1+ £161.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Westinghouse Halley Ceiling fan is a nickel-finished fixture measuring 112 cm in diameter and 350 mm in height. It is designed for effective air circulation in larger indoor spaces, providing optimal comfort. This versatile ceiling fan is ideal for creating a pleasant environment in living rooms or bedrooms.
Type Ceiling fan
Air Flow 8520m³/h
Diameter 112cm
Air Discharge 8520m³/h
Base E-27
Colour Chrome (brushed)
Depth 1120mm
Dimensions (Ø x H) 112 cm x 350 mm
Height 350mm
Height-adjustable No
Length 1120mm
Material Metal
Noise emission 49dBA
Number of bulbs 2
Operating Voltage 230V
Power 48W
Reversible rotation direction Yes
Rotational speed 225 U/min
Rotational speed (max.) 225 U/min
Rotor blades 3
Switching stages 3
Width 1120mm
Wing colour Wood (matt)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot