Christmas Opening Hours and Delivery Dates here
Werma Signaltechnik 829.317.68 LED Rotating Beacon Rm 230VAC Yellow

Werma Signaltechnik 829.317.68 LED Rotating Beacon Rm 230VAC Yellow

Order Code:

63-9134

Brand: Werma Signaltechnik MPN: 829.317.68 EAN-13: 4049787021033
  • Country of Origin:
  • View All

Discontinued


The Werma Signaltechnik 829.317.68 is an LED Rotating Beacon that is shock-proof and vibration-resistant. The rotating flashing beacon is wear-free due to the absence of any moving mechanical components. The LED's are arranged around a centre column and light up in sequence giving a rotation effect. The Intense LED rotating signal effect is achieved with low power consumption.

The yellow beacon is supplied for Tube Mounting and has an input voltage of 115-230V AC.

This highly visible beacon has been designed to be durable in harsh industrial environments and can be mounted on both horizontal and vertical surfaces.


  • No moving mechanical components
  • Intense LED rotating signal effect with low power consumption
  • Shock-proof and vibration-resistant
  • Cable entry: cable 5 to 7mm diameter
  • Dome height: 200mm
  • Tube mount
  • Supplied with Yellow dome
  • Supplied with an input voltage of 115-230V AC
  • Manufacturer's part: Werma Signaltechnik 829.317.68
Type Beacon
Supply Voltage 230V
Colour Yellow
Current 300mA

Trustpilot