Christmas Opening Hours and Delivery Dates here
Werma Signaltechnik 829.217.55 LED Rotating Beacon Rm 24VDC Green

Werma Signaltechnik 829.217.55 LED Rotating Beacon Rm 24VDC Green

Order Code:

63-9131

Brand: Werma Signaltechnik MPN: 829.217.55 EAN-13: 4049787020005
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Werma Signaltechnik 829.217.55 is an LED Rotating Beacon that is shock-proof and vibration-resistant. The rotating flashing beacon is wear-free due to the absence of any moving mechanical components. The LED's are arranged around a centre column and light up in sequence giving a rotation effect. The Intense LED rotating signal effect is achieved with low power consumption.

The green beacon is supplied for Tube Mounting and has an input voltage of 24V DC.

This highly visible beacon has been designed to be durable in harsh industrial environments and can be mounted on both horizontal and vertical surfaces.


  • No moving mechanical components
  • Intense LED rotating signal effect with low power consumption
  • Shock-proof and vibration-resistant
  • Cable entry: cable 5 to 7mm diameter
  • Dome height: 200mm
  • Tube mount
  • Supplied with Green dome
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 829.217.55
Type Beacon
Supply Voltage 24V
Colour Green
Current 300mA

Trustpilot