Christmas Opening Hours and Delivery Dates here
Werma Signaltechnik 829.127.55 LED-Double Flash Beacon Rm 24VDC Red

Werma Signaltechnik 829.127.55 LED-Double Flash Beacon Rm 24VDC Red

Order Code:

63-9110

Brand: Werma Signaltechnik MPN: 829.127.55 EAN-13: 4049787014387
  • Country of Origin: Germany
  • View All

Discontinued


The Werma Signaltechnik 829.127.55 is an LED Double Flash Beacon installed in a small, robust housing. The red beacon has been designed for Tube Mounting. It uses the latest high-power LEDs to deliver an intense double flash and operates at a low power consumption.

The beacon is able to provide an extremely bright 360 degree light output within small enclosures and at great distances.


  • Intense double flash with low power consumption
  • Powerful signal effect due to two consecutive flashes
  • Suitable for tube mounting for 25mm diameter and 1/2 NPT tubes
  • Supplied with an input voltage of 24V DC
  • Supplied with Red dome
  • Manufacturer's part: Werma Signaltechnik 829.127.55
Type Beacon
Supply Voltage 24V
Colour Red
Current 100mA

Trustpilot