Easter Opening Hours and Delivery Dates here

Werma Signaltechnik 690.000.55 LED Signal Tower VarioSIGN RGB 24VDC 2 Sided

Order Code:

63-9011

Brand: Werma Signaltechnik MPN: 690.000.55 EAN-13: 4049787019207
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


The Werma Signaltechnik 690.000.55 is a VarioSIGN LED 2-Sided Signal Tower offering maximum functionality and cost-effectiveness. One of the main features of the new VarioSIGN is the electronic modern innovative design. The VarioSIGN can be used in applications where the design and appearance are important.

If no signal is active, the LED tower blends into the background with its colourless, translucent housing. Only in the event of an active signal does the tower fill with colour making its presence known with its large attention grabbing illuminated surface.

The integrated output buzzer can reach to 85dB, making this ideal for small areas. The colours and lighting configurations of the VarioSIGN signal tower, can be individually set via DIP switch and changed at any time.

The lighting body of the VarioSIGN can be positioned to point up-wards, downwards or horizontally, thus guaranteeing optimum signal visibility in every application.


  • 7 colours selectable
  • Colour distribution via DIP switch
  • Housing: PC/ABS-Blend, black
  • Cap: PC, transparent
  • Mounting: Floor mounting
  • Connector: Screw terminal max 1.5mm²
  • Lifetime: 50000 h
  • Temperature range: -30°C to +50°C
  • Supplied with an input voltage of 24V DC
  • Supplied with 2-sided illumination
  • Manufacturer's part: Werma Signaltechnik 690.000.55 VarioSIGN 2S
Type Beacon / siren
Supply Voltage 24V
Colour Various
Current 300mA
Housing PC/ABS-Blend, black
Lifetime 50000 h
Sound Level 85dB

Trustpilot