Easter Opening Hours and Delivery Dates here
Werma Signaltechnik 644.310.75 24VDC Yellow LED Flashing Light For KombiSIGN 71

Image Representative of Range

Werma Signaltechnik 644.310.75 24VDC Yellow LED Flashing Light For KombiSIGN 71

Order Code:

63-9283

Brand: Werma Signaltechnik MPN: 644.320.55 EAN-13: 4016138413205
Qty Unit Price (Ex VAT)
1+ £87.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Werma Signaltechnik 644.310.75 is a Yellow LED Blinking Light Element for the KombiSIGN 71 Signal Tower. The LED blinking light element will generate a higher level of awareness due to the innovative LED element ‘ultrabright' which is up to 20 times brighter than conventional LED beacons.

The light element is has a bayonet type connector, that allows easy installation on the corresponding terminal. The modular design permits user defined combinations and reduces operation costs and storage costs.

An extremely long service life, typically up to 100,000 hours is assured.


  • Blinking light generates a higher level of awareness
  • Up to 20 times brighter than conventional LED beacons
  • Extremely good visibility, even in direct sunlight
  • Shock-proof and vibration-resistant
  • Maximum brightness via intelligent LED control
  • Life duration up to 100,000 hours
  • Low current consumption and maintenance-free
  • Supplied for 70mm signal towers
  • Supplied in Yellow
  • Supplied with an input voltage of 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 644.310.75


Type Beacon
Supply Voltage 24V
Colour Yellow
Current 30mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot