Werma Signaltechnik 425.120.75 Flash/Horn Combination 425 Red 24VAC/DC

Order Code:

63-9254

Brand: Werma Signaltechnik MPN: 425.120.75 EAN-13: 4016138413083

Discontinued


The Werma Signaltechnik 425.120.75 is a Combination LED Flash Beacon with a Continuous Tone Horn. This 24V AC/DC Red beacon has a sound output of 98dB, all neatly assembled within a diameter of only 83mm.

The signals can be triggered variably, i.e. both the light and the audible element can be activated in whatever sequence necessary, or simultaneously for two stage signalling. The body of the horn is a shade of grey, and the colour of the dome is available in Red or Yellow. The beacon has been designed with a bracket for wall mounting.


  • Maintenance-free electronic signal horn with life duration of up to 5,000 hrs
  • Light and sound can be separately triggered for two-stage signalling
  • Adjustable sound output
  • Electronic Horn in combination with LED Flash
  • LED Flash with a minimum life of 4 million flashes
  • Optical and acoustic signal can be controlled separately
  • Integrated mounting bracket
  • High protective class: IP 65
  • Housing material: PC PC/ABS-Blend
  • Connection: Screw terminal with wire protection max. 1.5mm²
  • Cable diameter up to 9mm
  • Mounting: Bracket mounting
  • Supplied with an input voltage of 24V DC
  • Supplied in Red
  • Manufacturer's part: Werma Signaltechnik 425.120.75
Type Beacon / siren
Supply Voltage 24V
Colour Red
Sound Level 98dB
Current 120mA

Trustpilot