Werma Signaltechnik 423.110.75 LED Buzzer Combination Red 24VAC/DC

Order Code:

63-9275

Brand: Werma Signaltechnik MPN: #N/A

Discontinued


The Werma Signaltechnik 423.110.75 is a Combination Red LED Flash/Buzzer that sets new standards for optical acoustic signalling.

The combination unites a very bright light signal with the powerful sound of a buzzer. The bracket mounted Beacon radiates light both forwards and to the sides, thus ensuring optimal all round signal visibility. The continuous/ pulse tone has a sound output level of 92dB can be clearly heard above environmental noise.

Despite the range of features the Buzzer Combination is highly economical and requires just 35mA. As a result of the durable and maintenance free LEDs, the combination has a life duration of up to 5,000 hours and can be simply connected using screwable connectors.


  • Light and sound can be separately triggered for two-stage signalling
  • Application-specific setting of continuous and pulse tone
  • Integrated bracket for simple wall mounting without additional accessories
  • Supplied in Red
  • Supplied with an input voltage of 24V AC/ DC
  • Manufacturer's part: Werma Signaltechnik 423.110.75
Type Beacon / siren
Supply Voltage 24V
Colour Red
Current 120mA
Sound Level 92dB

Trustpilot