Werma Signaltechnik 422.310.75 LED Buzzer Combination Yellow 24VAC/DC

Order Code:

63-9262

Brand: Werma Signaltechnik MPN: 422.310.75 EAN-13: 4016138369960

Discontinued


The Werma Signaltechnik 422.310.75 is an LED/Buzzer Combination that has a powerful sound and a bright light signal.

This combination not only gives good frontal illumination but also throws out so much light that the optical signal is easy to see all around.
The 2.3kHz continuous/ pulse tone with 92dB can be heard penetratingly despite any background noise and can be combined with the optical signal. The light and sound can be separately triggered for two-stage signalling. The long life duration of up to 50,000 hours is also advantageous.


  • Wall mount
  • Maintenance-free operation with life duration of up to 50,000 hours
  • Light and sound can be separately triggered for two-stage signalling
  • Application-specific setting of continuous and pulsed tone
  • Integrated bracket for simple wall mounting without additional accessories
  • Buzzer in combination with LED Permanent Beacon
  • High protection rating IP 65
  • Supplied in Yellow
  • Supplied in 24V AC/DC
  • Manufacturer's part: Werma Signaltechnik 422.310.75
Type Beacon / siren
Supply Voltage 24V
Colour Red
Current 45mA
Sound Level 92dB

Trustpilot