Werma Signaltechnik 421.110.75 LED Buzzer Combination Red 24VAC/DC

Order Code:

63-9251

Brand: Werma Signaltechnik MPN: 421.110.75 EAN-13: 4016138369908

Discontinued


The Werma Signaltechnik 421.110.75 is an LED Flash Beacon with a Continuous/ Pulse Tone for two-stage signalling. The LED buzzer has been designed for Base Mounting. The 92dB LED Flash/Pulse Tone is easy to connect and the service life of the LED flash is 4 million flashes.


  • Light and sound can be separately triggered for two-stage signalling
  • Application-specific setting of continuous and pulsed tone
  • Base mounting
  • Signal effect: Flashing
  • Supplied with an input voltage of 24V AC/DC
  • Supplied in Red
  • Manufacturer's part: Werma Signaltechnik 421.110.75
Type Beacon / siren
Supply Voltage 24V
Colour Red
Current 120mA
Sound Level 92dB

Trustpilot