Christmas Opening Hours and Delivery Dates here

Werma Signaltechnik 209.120.68 Red 209 Rm 230VAC Flash Lamp

Order Code:

63-9279

Brand: Werma Signaltechnik MPN: 209.120.68 EAN-13: 4016138412895

Discontinued


The Werma Signaltechnik 209.120.68 is a Red Flashing Beacon that is a visual indicator suitable for use in indoor and outdoor applications. The beacon is fitted with a diffuser for greater visibility and spread of light.

This very bright and durable beacon has been designed for mounting on Tubes.


  • Safe CAGE CLAMP® technology
  • Tube mounting M25 x 1.5mm
  • Single hole mounting possible with cable gland
  • Supplied in Red
  • Supplied with an input voltage of 230V AC
  • Manufacturer's part: Werma Signaltechnik 209.120.68
Type Beacon
Supply Voltage 230V
Colour Red
Current 30mA

Trustpilot