Christmas Opening Hours and Delivery Dates here
Werma Signaltechnik 209.110.75 Red 209 Rm 24VAC/DC LED Continuous Light

Image Representative of Range

Werma Signaltechnik 209.110.75 Red 209 Rm 24VAC/DC LED Continuous Light

Order Code:

63-9271

Brand: Werma Signaltechnik MPN: 209.110.75 EAN-13: 4016138412871
Qty Unit Price (Ex VAT)
1+ £61.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

The Werma Signaltechnik 209.110.75 is a Red LED Permanent Beacon designed for Tube Mounting. The permanent light makes the operator and others aware of a specific condition or is instructed to carry out a certain course of action.

The beacon is supplied 24V AC/DC. It is rugged and compact in design, economical and reliable. The beacon is ideal for plant and construction sites.


  • LED flashing beacon with life duration of up to 100,000 hours
  • Safe CAGE CLAMP® technology
  • Tube mounting M25 x 1,5mm
  • Single hole mounting possible with cable gland
  • Supplied in Red
  • Supplied for 24V AC/ DC
  • Manufacturer's part: Werma Signaltechnik 209.110.75
Type Beacon
Supply Voltage 24V
Colour Red
Current 45mA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot