Christmas Opening Hours and Delivery Dates here

Werma Signaltechnik 153.000.60 Siren BWM Continuous Tone 85mm 115-230VAC IP66

Order Code:

63-8886

Brand: Werma Signaltechnik MPN: 153.000.60 EAN-13: 4049787028582
  • Country of Origin:
  • View All

Discontinued


The Werma Signaltechnik 153.000.60 is a Base or Wall Mount Multi-Tone Siren that has an adjustable sound output from 100 to 105dB, making it ideal for large or small areas. The product can be mounted using the Base/bracket to walls or machines.


  • 100 - 105dB high output vocal element with excellent tone and sound quality
  • Easy transfer of audio files and simple operation
  • Sound output level can be triggered externally
  • Up to 8 different tones (12V; 24V)
  • 3 tones can be triggered externally (12V; 24V)
  • Externally adjustable sound output (-10dB)
  • Status Light to emphasise the audible warning signal
  • Innovative connector to create traffic light combinations
  • Ideal addition to LED Beacon 853 (order codes 63-9167 to 63-9194 inclusive)
  • Supplied with an input voltage of 115 to 230V AC
  • Manufacturer's part: Werma Signaltechnik 153.000.60
Type Siren
Supply Voltage 230V
Sound Level 105dB
Current 150mA

Trustpilot