Christmas Opening Hours and Delivery Dates here

Werma Signaltechnik 140.120.55 Multi Tone Electronic Buzzer 93mm 110dB

Order Code:

63-9229

Brand: Werma Signaltechnik MPN: 140.120.55 EAN-13: 4016138369830

Discontinued


The Werma Signaltechnik 140.120.55 is a Multi Tone Electronic Buzzer with an adjustable sound output of up to 110dB, making it suitable for large areas. The buzzer has a wide operating voltage of 9-28V DC and 32 tones that are ideal for varied applications, two of which can be controlled externally.


  • Adjustable volume level
  • 2 tones can be controlled externally
  • High protective class: IP 65
  • VdS-approved
  • ABS casing
  • Connection: Screw-clamp max. 2.5mm²
  • Cable lead: Cable dia. up to 12mm
  • Supplied with a sound level of 110dB
  • Supplied with an input voltage of 9-28VDC
  • Manufacturer's part: Werma Signaltechnik 140.120.55
Type Siren
Supply Voltage 28V
Sound Level 110dB
Current 45mA

Trustpilot