Easter Opening Hours and Delivery Dates here

Wera 05075405001 7001 B Reversible Ratchet Torque Wrench 3/8in 350mm - 20-100Nm

Order Code:

54-7987

Brand: Wera MPN: 05075405001 EAN-13: 4013288093028
  • Country of Origin:
  • View All

Discontinued


This 3/8in square drive reversible torque wrench from Wera can be used in a right-hand direction. Adjustment and locking of the pre-set value can be made simply on the easy-to-read scale. Very robust design with great accuracy as per DIN EN ISO 6789.


  • Length 350mm
  • Torque range 20 to 100Nm
  • Release signal when selected value is reached
  • Release accuracy: ±4%
  • Weight 688g
Drive Size 3/8in
Length 350mm
Torque Range 20 to 100Nm
Torque range 20 to 100Nm
Weight 688g

Trustpilot