Christmas Opening Hours and Delivery Dates here

Wera 05075402001 7003 C Ratchet Torque Wrench 1/2in 445mm - 40-200Nm

Order Code:

54-7989

Brand: Wera MPN: 05075402001 EAN-13: 4013288040756
  • Country of Origin: Taiwan
  • View All

Discontinued


This 1/2in square drive reversible ratchet wrench from Wera has a torque action when used in a right-hand direction. Adjustment and locking of the pre-set value can be made simply on the easy-to-read scale. Very robust design with great accuracy as per DIN EN ISO 6789.


  • Length 445mm
  • Torque range 40 to 200Nm
  • Release signal when selected value is reached
  • Release accuracy: ±4%
  • Weight 974g
Type Ratchet torque wrench
Drive Size 1/2in
Length 445mm
Range 40 to 200Nm

Trustpilot