Wera 05000310001 Soft-faced Hammer With Nylon Head Sections 265mm

Order Code:

54-8038

Brand: Wera MPN: 05000310001 EAN-13: 4013288001368
  • Country of Origin: Czech Republic
  • View All

Discontinued


Powerful soft-faced hammer from Wera with very hard nylon head sections and ash handle, ideal for metal processing and the removal of dents as well as construction work.


  • Height 90mm
  • Length 265mm
  • Width 27mm
  • Diameter 27mm
  • Weight 297g
Type Soft-faced hammer
Antimagnetic true
Face Material Nylon
Length 265mm
Low spark model true
Magnetic false
Material stick Wood
Model Plastic hammer
Non-rebound false
Weight total 276g

Trustpilot