Easter Opening Hours and Delivery Dates here
Weidmüller 8731720000-1 ZTR Terminal Block 2.5/3AN Beige

Weidmüller 8731720000-1 ZTR Terminal Block 2.5/3AN Beige

Order Code:

13-5057

Brand: Weidmuller MPN: 8731720000-1 EAN-13: 2050001045058

Discontinued


The Weidmüller ZTR 2.5/3AN is a beige serial test terminal designed for ensuring continuity in electrical circuits. Manufactured by Weidmüller, this switchboard terminal is ideal for use in automation and control switchboards, providing reliable connections. The ZTR 2.5/3AN is known for its robust construction and efficient performance in serial terminal applications.
Colour Beige
Current Rating 20A
Type Serial test terminal
Number of Ways 2
Voltage Rating 500V
Connection Pull spring
Connection (type) Pull Spring
Connections 2
Contact Material Tin-Plated Copper
Content 50
Current Rating (A) 20
Length (mm) 79 mm
Material (details) Plastic
Misc Attribute ZTR 2.5/3AN
Nominal Current 20 A
Product Type Terminal Block
Stripping length (max.) mm 10 mm
Temperature Range -50 to +120 °C
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 11.024
Width 5.1mm
Width (mm) 5.1
Wire Gauge 0.5mm²

You may also like


Trustpilot