Weidmüller NULL Sensor/actuator connector 613896

Weidmüller Brand: Weidmüller
The Weidmüller sensor and actuator connectors are crucial components in creating reliable sensor networks.
Description Image Product Buy Qty Pricing (Ex VAT) Manufacturer part # Misc Attribute No. of pins Nominal voltage Cable Ø (max.) Cable Ø range Cable Ø up to Connection Connection side A Connector type Contact surface IP rating max. cross section Min. cross section Nominal current Nominal current - rounded value RoHS-compliant Thread type connection side Type
Weidmüller 2681480000 Sensor Connector M12 plug 4 pins historic item
Weidmüller 2681480000 Sensor Connector M12 plug 4 pins historic item
Standard range
Order code: 08-2604
MPN: 2681480000

42 in stock, despatched in 4 working days
1+ £8.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2681480000 SAISP-4A-4/8-M12 4 250V 8mm 4 - 8 mm 4mm Push-in connector M12 Plug Nickel plated and gold plated IP67 0.75mm² 0.14mm² 4A 4A Yes M12 Sensor/actuator connector
Weidmüller 2681560000 Sensor/actuator Connector M12 Plug 5 pins historic
Weidmüller 2681560000 Sensor/actuator Connector M12 Plug 5 pins historic
Standard range
Order code: 08-2605
MPN: 2681560000

20 in stock, despatched in 4 working days
1+ £13.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2681560000 SAISP-5A-4/8-M12 5 60V 8mm 4 - 8 mm 4mm Push-in connector M12 Plug Nickel plated and gold plated IP67 0.75mm² 0.14mm² 4A 4A Yes M12 Sensor/actuator connector


Trustpilot