Weidmüller 1677120000-1 ZQB 2.5-2 Connector Signal Yellow

Image Representative of Range

Weidmüller 1677120000-1 ZQB 2.5-2 Connector Signal Yellow

Standard range
Order Code:

13-4854

Brand: Weidmuller MPN: 1677120000-1 EAN-13: 2050001299543
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.692
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Weidmüller 1677120000-1 ZQB 2.5-2 in signal yellow is a serial terminal designed for switchboard applications. It features a cross link for ensuring continuity and is typically used in electrical systems. The manufacturer's emphasis is on reliability and ease of integration in various circuits.
Compatible with (details) ZDUB 2.5-2/…
Connection Pull spring
Factory colour Signal yellow
Misc Attribute 1 Cross connection
Misc Attribute 2 ZQB 2.5-2
Number of pins 2
Pins 2
RoHS-compliant Yes
Type Cross link

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot