Easter Opening Hours and Delivery Dates here

Weicon 10565024 Plastic-Bond 24 ml

Order Code:

65-4832

Brand: Weicon MPN: 10565024 EAN-13: 4024596021085
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £13.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 18/04/2026

WEICON Plastic-Bond is a solvent-free structural adhesive with very good adhesion to plastics, aluminum, steel and many other meterials. The adhesive is suitable for static as well as dynamic loads, has high impact and peel strength and a maximum gap-filling capacity of 5 mm.

Plastic-Bond is particularly convenient for structural bondings if high-strength connections are required. It is highly viscous and is therefore suitable for processing on vertical surfaces. The structural adhesive is universally applicable and can be used, for example, in plastics technology, in metal construction, in car body and vehicle construction, in mechanical engineering, in electrical engineering, in wood processing, or in trade show and exhibition construction.


Colour White
Dispensing Method Syringe
Volume 24ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot