WEG BBS45-5 Phase Rails 5 Switches No Lateral Aux Switch Extendable

Order Code:

13-4703

Brand: WEG MPN: BBS45-5 EAN-13: 7909322261737

Discontinued


The WEG BBS45-5 is a machine protective switch featuring phase rails and five switches without lateral auxiliary switches. It is typically used in protection switches for machinery and electrical equipment. This component is essential for safely modifying and managing electrical phases in industrial applications.
Type Phase modifier
Misc Attribute 1 5 Switches
Nominal current (details) 63A
Nominal voltage (details) 690V
Switching current (max.) 63A
Switching Voltage 690V

Trustpilot