Easter Opening Hours and Delivery Dates here

WD-40® 44396 Specialist High Performance PTFE Lubricant Aerosol 400ml

Order Code:

97-5660

Brand: WD-40 MPN: 44396 EAN-13: 5032227443969

Discontinued


WD-40® Specialist High Performance PTFE Lubricant provides excellent long lasting lubrication and protection, whilst reducing friction and wear to extend the life of tools and equipment. It can withstand temperatures of -20°C to +100°C and is safe for use on metals, glass, vinyl, rubber and plastic.

Smartstraw application: Shake can thoroughly before use. Hold upright, and spray directly onto the tool and component.

Size: 400ml


Type PTFE lubricant
Dispensing Method Aerosol
Volume 400ml

Trustpilot