Christmas Opening Hours and Delivery Dates here
Watchguard WGSMS2010 SMS 2010 Alarm System

Watchguard WGSMS2010 SMS 2010 Alarm System

Order Code:

43-3144

Brand: Watchguard MPN: WGSMS2010

Discontinued


The Watchguard SMS2010 is a true revolution in monitored home and mobile security systems. It has been designed specifically to provide simple installation and maximum protection at an affordable price. It can be used across a range of applications, including caravans, boats, building sites etc. or anywhere where a portable, self-monitored alarm is required. It is a sophisticated system, utilising the latest in GSM communication and wireless alarm technology. The SMS 2010 communicates to your mobile via a GSM mobile phone network. A suitable SIM card is required (not included). The SIM card enables 2-way communication via SMS text messaging between you and your alarm.

Otional extras can be added such as wireless smoke detectors, additional remote controls, full size wireless keyboard, pir movement sensors, wirless panic buttons, wirless reed switches for doors/windows etc. This system can be totally customised to meet specific requirements. It is also the ideal choice as a complete DIY installation.
  • Ideal for the DIY enthusiast
  • Package includes:
  • 1x 8 zone alarm controller unit with built in quad band GSM modem
  • 2x Wireless PIR movement sensors
  • 2x 2 button code hopping remote controls
  • 1x 12V DC power supply for the alarm controller unit
  • 1x Compact external siren with strobe

Trustpilot