Christmas Opening Hours and Delivery Dates here

Walther Werke FW211506CC CEE plug 16A 5-pin 230V 400V red durable plastic

Order Code:

18-4958

Brand: Walther Werke MPN: FW211506CC EAN-13: 4015609049134
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 12/01/2026

Walther Werke FW211506CC is a robust electrical connector designed for demanding industrial environments. As a CEE plug with a 16A rating, this 5-pin connector is suitable for voltage applications of 230V and 400V, housed in a durable red plastic casing that ensures reliability and safety in operation. Engineered for efficiency, the 3373240 Walther Werke FW211506CC plug is ideal for connecting power to heavy-duty equipment and machinery in sectors such as manufacturing, construction, and outdoor events, where stable and secure electric connections are paramount. Its design facilitates a secure interface with compatible sockets, providing dependable performance in a range of challenging conditions. Meeting stringent engineering specifications, this product promises long-lasting durability and easy installation for professional electrical setups.
Type CEE plug (5-pin, 16 A)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot