Christmas Opening Hours and Delivery Dates here

Walter Werkzeuge 2391/60A Torquick R Torque Wrench 10 - 60Nm

Order Code:

63-8657

Brand: Walter Werkzeuge MPN: 34081 EAN-13: 4035894000559
  • Country of Origin:
  • View All

Discontinued


This torque wrench from Walter Werkzeuge has a fixed reversible ratchet 12.5mm square and is chrome-plated with a polished finish.


  • Max. torque: 10 to 60Nm
  • Length: 380mm
  • Weight: 800g
  • Can be calibrated to ISO/DAkkS
  • Manufacturer's part 34081
Drive Size 1/2in
Length 380mm
Torque Range 10 to 60Nm

Trustpilot