Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Walter Werkzeuge 100 C 00482 Double Open Ended Spanner 36 x 41mm

Walter Werkzeuge 100 C 00482 Double Open Ended Spanner 36 x 41mm

Order Code:  

63-8673

  Copy to clipboard
Brand: Walter Werkzeuge  Copy to clipboard MPN: 00482 Copy to clipboard EAN-13: 4035894000634
  • Country of Origin:
 Report an error

Discontinued

This double open ended spanner from Walter Werkzeuge is manufactured with chromium-vanadium steel and has a jaw setting of 15°.


  • DIN 3110
  • Spanner size: 36 x 41mm
  • Length: 350mm
  • Manufacturer's part 00482
AF Size - Imperial N/A
AF Size - Metric 36, 41mm
Length 350mm
Material Steel

Reviews


Be the first to submit a review

Trustpilot