Christmas Opening Hours and Delivery Dates here
Walsin 1206B564K500CT Ceramic Capacitors 50V 560nF X7R 1206 RoHS

Image Representative of Range

Walsin 1206B564K500CT Ceramic Capacitors 50V 560nF X7R 1206 RoHS

Order Code:

20-6248

Brand: Walsin MPN: 1206B564K500CT EAN-13: 2050008753451
Qty Unit Price (Ex VAT)
1+ £106.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 1206B564K500CT is a high-quality ceramic capacitor offering a capacitance of 560 nanoFarads, a voltage rating of 50 volts, and employs the X7R dielectric, known for its stability over a range of temperatures, making it ideal for applications where thermal cycling occurs. This capacitor is configured in the 1206 surface-mount package size, conforming to the Restriction of Hazardous Substances (RoHS) directive, ensuring it is free from hazardous materials. Widely used in various electronic circuits, it functions excellently in smoothing, filtering, and bypass applications within consumer electronics, telecommunications, and automotive industries, where reliability and efficient space use are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot