Christmas Opening Hours and Delivery Dates here
Walsin 1206B152K500CT Ceramic Capacitor 1206 size 1500 pF 50V X7R

Image Representative of Range

Walsin 1206B152K500CT Ceramic Capacitor 1206 size 1500 pF 50V X7R

Order Code:

20-6219

Brand: Walsin MPN: 1206B152K500CT EAN-13: 2050008749034
Qty Unit Price (Ex VAT)
1+ £43.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin's 1206B152K500CT is a ceramic capacitor with a 1206 package size, offering a capacitance of 1500 pF and a voltage rating of 50V. It is characterised by the X7R dielectric material, which provides stable capacitance over a wide temperature range and is suitable for various applications that require reliability and precision. This component, also referenced by the alternate description 2783261, is widely utilised in electronic circuits for functions such as filtering, smoothing, and decoupling in consumer electronics, automotive systems, and industrial equipment. Its compact size and robust performance make it an excellent choice for high-density circuit board designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot