Christmas Opening Hours and Delivery Dates here
Walsin 1206B104K500CT Ceramic Capacitor 1206 size 50V 100nF

Image Representative of Range

Walsin 1206B104K500CT Ceramic Capacitor 1206 size 50V 100nF

Order Code:

20-6214

Brand: Walsin MPN: 1206B104K500CT EAN-13: 2050008750337
Qty Unit Price (Ex VAT)
1+ £42.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 1206B104K500CT is a ceramic capacitor designed in the 1206 package size, providing a capacitance value of 100 nanoFarads and a voltage rating of 50 volts. This capacitor, alternatively described as 2783297, is engineered for environments where space-efficient surface-mount technology is crucial, making it suitable for a broad range of electronic circuit applications, including filtering, decoupling, and energy storage. Its compatibility with automated placement equipment marks it as a reliable choice for implementation in high-volume production environments. Commonly used in consumer electronics, automotive systems, and telecommunication devices, this component is distinguished by its robust performance under various operating conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot