Christmas Opening Hours and Delivery Dates here
Walsin 0603B683K500CT Multilayer Ceramic Capacitor SMD 68nF 50V 0603

Image Representative of Range

Walsin 0603B683K500CT Multilayer Ceramic Capacitor SMD 68nF 50V 0603

Order Code:

20-6163

Brand: Walsin MPN: 0603B683K500CT EAN-13: 2050008758661
Qty Unit Price (Ex VAT)
1+ £16.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B683K500CT is a multilayer ceramic capacitor, a component designed for surface mount technology with dimensions conforming to the 0603 package size. The capacitor features a capacitance value of 68 nanoFarads and is rated for a maximum voltage of 50 volts. Its compact size and robust performance make it ideal for use in high-density electronic circuits, such as those found in telecommunications equipment, automotive electronics, and consumer electronics. With its design optimised for reliable operation, this component is particularly suitable for applications requiring stable capacitance and low impedance at high frequencies. The Walsin 0603B683K500CT is an excellent choice for engineers seeking dependable components for power supply decoupling, filtering, and signal processing tasks.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot