Christmas Opening Hours and Delivery Dates here
Walsin 0603B332K500CT Ceramic Capacitors SMD 0603 3.3nF 50V X7R 10%

Image Representative of Range

Walsin 0603B332K500CT Ceramic Capacitors SMD 0603 3.3nF 50V X7R 10%

Order Code:

20-6150

Brand: Walsin MPN: 0603B332K500CT EAN-13: 2050008758937
Qty Unit Price (Ex VAT)
1+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B332K500CT is a ceramic capacitor specifically designed for surface-mount technology (SMT) applications, identifiable by its compact 0603 package size. This component is distinguished by its capacitance of 3.3 nanoFarads, a voltage rating of 50 volts, and an X7R dielectric which ensures reliable performance and stability across a wide temperature range, with a tolerance of 10%. Its robust specifications make it ideal for general electronic circuits where space constraints necessitate small components, such as in mobile devices, telecommunications equipment, and consumer electronics. Enlisted under alternate description 2784073, the Walsin 0603B332K500CT is equally applicable in automotive and industrial control systems, where dependability and precision are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot