Christmas Opening Hours and Delivery Dates here
Walsin 0603B331K500CT Capacitor 330pF 50V Ceramic 0603 SMD/SMT

Image Representative of Range

Walsin 0603B331K500CT Capacitor 330pF 50V Ceramic 0603 SMD/SMT

Order Code:

20-6149

Brand: Walsin MPN: 0603B331K500CT EAN-13: 2050008758951
Qty Unit Price (Ex VAT)
1+ £12.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0603B331K500CT is a ceramic capacitor that exemplifies reliable performance in its category. As an SMD/SMT component, it features a capacitance of 330pF, a voltage rating of 50V, and is encapsulated in a compact 0603 package, making it ideal for modern, high-density surface mount applications. This capacitor is particularly suited for use in electronic circuits where small size and stable electrical performance are paramount, such as in decoupling, filtering, and timing applications in telecommunications or consumer electronics. Its ceramic construction provides excellent dielectric properties and temperature stability, ensuring consistent performance across varying environmental conditions. Engineers frequently integrate this component into printed circuit board designs to manage noise and stabilise voltage supply effectively.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot