Christmas Opening Hours and Delivery Dates here
Walsin 0402B221K500CT Capacitor Ceramic SMD 220pF 50V 0402 Size

Image Representative of Range

Walsin 0402B221K500CT Capacitor Ceramic SMD 220pF 50V 0402 Size

Order Code:

20-6107

Brand: Walsin MPN: 0402B221K500CT EAN-13: 2050008765355
Qty Unit Price (Ex VAT)
1+ £17.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B221K500CT is a ceramic capacitor designed for surface-mount applications. This component has a capacitance of 220 picofarads and can handle a voltage of up to 50 volts, making it suitable for use in a wide range of electronic circuits that require precise frequency control and filtering. It is manufactured in the 0402 package size, offering engineers a compact solution that is ideal for high-density circuit boards where space is a critical concern. Ceramic capacitors like this one are commonly used in RF circuits, decoupling applications, and where stability and low losses are necessary, providing reliable performance across various temperatures and frequencies.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot