Christmas Opening Hours and Delivery Dates here
Walsin 0402B181K500CT capacitor ceramic 180pF 50V X7R 0402 SMT size

Image Representative of Range

Walsin 0402B181K500CT capacitor ceramic 180pF 50V X7R 0402 SMT size

Order Code:

20-6105

Brand: Walsin MPN: 0402B181K500CT EAN-13: 2050008765393
Qty Unit Price (Ex VAT)
1+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Walsin 0402B181K500CT is a ceramic capacitor designed for surface mount technology (SMT) with a compact 0402 case size. This component features a nominal capacitance of 180 picofarads and a voltage rating of 50 volts, utilising X7R dielectric material known for its stable capacitance over a wide temperature range. The Walsin 0402B181K500CT is particularly suited for decoupling, filtering, and buffering applications in high-density electronic circuits where space is at a premium. It provides reliable performance in various electronic devices, including mobile communication equipment and consumer electronics, due to its small footprint and robust dielectric stability. With its high-quality construction, this capacitor is an excellent choice for engineers seeking efficient space utilisation in compact electronic designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot