Christmas Opening Hours and Delivery Dates here
Walsin 0402B104K500CT Ceramic Capacitors 0402 B 100nF 50V X5R 10%

Image Representative of Range

Walsin 0402B104K500CT Ceramic Capacitors 0402 B 100nF 50V X5R 10%

Order Code:

20-6099

Brand: Walsin MPN: 0402B104K500CT EAN-13: 2050008740666
Qty Unit Price (Ex VAT)
1+ £29.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

Walsin's 0402B104K500CT ceramic capacitor is a high-performance passive component designed for various electronic applications. With its compact 0402 package size, the capacitor offers a capacitance value of 100 nanoFarads and can handle voltages up to 50 volts. It employs an X5R dielectric, ensuring a stable capacitance change with temperature, alongside a tolerance of ±10%. This component is suitable for use in circuits requiring high-density board mounting such as decoupling, filtering, and energy storage applications in consumer electronics, telecommunications, and automotive systems. Identified by alternative description 2781689, the Walsin 0402B104K500CT ensures reliable performance across a broad range of operating conditions.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot