Christmas Opening Hours and Delivery Dates here

Wallbox PLP2-M-2-2-F-002 Wallbox Pulsar Max 7.4kW 7m Type 2 - Black

Order Code:

65-4353

Brand: Wallbox MPN: PLP2-M-2-2-F-002

Discontinued


This product is fully compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021 – June Standard.

Wallbox Pulsar Max is a powerful, trusted smart charging solution for electric vehicles and plug-in hybrids, optimised for residential use.

Pulsar Max retains the compact size and advanced performance of the Pulsar family while featuring an upgraded robust design, IK10 protection rating, and even easier installation. Pulsar Max is controlled by the myWallbox app via WiFi and Bluetooth and is compatible with all Wallbox Energy Management functionality.


  • Always connected via Wi-Fi or Bluetooth
  • Power Boost technology for optimal infrastructure and reduced charging time
  • In-built earthing protection for single-phase installations
  • Integrated charging status lights
  • Integrated DC leakage protection
  • Compact design

Pulsar Max, installed with software version 5.8.25 or above, is compliant with the Electrical Vehicles (Smart Charge Points) Regulations 2021.

Please note: Charge Points must be installed by an 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.



4G Yes
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 201 x 198 x 99mm
Dynamic Load Management Yes
IK Rating IK10
IP Rating IP55
Maximum Current 32A
Mounting Wall
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7.4kW
Residual Current Detection (Type A 30mA) Type A RCCB
Smartphone App Yes
Socket Type Type 2
Solar Integration No
Supply Phase Single Phase
Supply Voltage 220 ~240V
Tethered Yes
Tethered Cable Length 7m
Type AC Electric Vehicle Charger
Warranty 3 Years
WiFi Yes

Trustpilot