Christmas Opening Hours and Delivery Dates here

Wallbox HLD-B Black Cable Holder

Order Code:

65-4114

Brand: Wallbox MPN: HLD-B EAN-13: 8436575273877

Discontinued


This specially designed cable holder from Wallbox is used to store your charging cable when not in use.

This holder is suitable for indoor and outdoor installations, and is compatible with the Commander 2, Copper SB and Pulsar Plus chargers.


  • Suitable for indoor and outdoor installations
  • Made from Aluminium
  • Supplied in Black
  • 165mm x 142mm x 75mm (W x H x D)
Cable Size Various
Colour Black
Material Aluminium
Mounting Screw Fixing
Type Wall Mount

Trustpilot